Phoenix Contact Connector, 5 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 497-242
- Mfr. Part No.:
- 1309417
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£13.96
(exc. VAT)
£16.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.96 |
| 10 + | £12.84 |
*price indicative
- RS Stock No.:
- 497-242
- Mfr. Part No.:
- 1309417
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through connector is an ideal solution for reliable connections in challenging environments. Designed for ease of use, this device efficiently handles high current loads while maintaining a compact profile. The robust construction is tailored to ensure optimal performance under stringent conditions, making it a versatile choice for various applications in direct current systems. Additionally, its commercial-grade specifications and protection features highlight its reliability, positioning it as a preferred component for professionals. The connector boasts exceptional durability, with a construction that withstands extreme temperatures and environmental factors, ensuring that your systems function seamlessly and safely.
Offers an innovative Duo-Unlock technology for hassle-free installation
Demonstrates reliable performance with a high degree of protection and impact resistance
Allows quick and error-free setup through mechanical and colour coding
Accommodates a wide range of conductor cross-sections for versatile usage
Features a black housing made of PPE, ensuring longevity and resilience
Supports a broad temperature range for both operational and storage conditions
Delivers significant space-saving advantages while providing high current transmission
Demonstrates reliable performance with a high degree of protection and impact resistance
Allows quick and error-free setup through mechanical and colour coding
Accommodates a wide range of conductor cross-sections for versatile usage
Features a black housing made of PPE, ensuring longevity and resilience
Supports a broad temperature range for both operational and storage conditions
Delivers significant space-saving advantages while providing high current transmission
Related links
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
