Phoenix Contact Connector, 5 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 519-958
- Mfr. Part No.:
- 1308658
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£13.48
(exc. VAT)
£16.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.48 |
| 10 + | £12.40 |
*price indicative
- RS Stock No.:
- 519-958
- Mfr. Part No.:
- 1308658
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PRC 20/5-C3-FT25-MS2.5 device connector is designed for front mounting in various applications, particularly within DALI systems. This connector not only optimises space with a compact design but also ensures reliable performance under demanding conditions. Its robust construction allows for effective current transmission up to 20 A, making it suitable for various industrial requirements. Furthermore, the connector features duo-unlock technology, enhancing flexibility during installation and maintenance. Compliance with high protection requirements ensures dependable operation even in challenging environments, making this an ideal choice for professionals seeking efficiency and reliability in their electronic connections.
Designed for robust performance in constrained spaces
Utilises duo-unlock technology for enhanced installation versatility
Compliant with high-degree protection ratings for extreme environmental conditions
Supports simplified handling with user-friendly connection technologies
Features mechanical and colour coding to facilitate quick setups
Utilises duo-unlock technology for enhanced installation versatility
Compliant with high-degree protection ratings for extreme environmental conditions
Supports simplified handling with user-friendly connection technologies
Features mechanical and colour coding to facilitate quick setups
Related links
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
