Phoenix Contact Connector, 4 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 519-957
- Mfr. Part No.:
- 1308644
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£13.48
(exc. VAT)
£16.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.48 |
| 10 + | £12.40 |
*price indicative
- RS Stock No.:
- 519-957
- Mfr. Part No.:
- 1308644
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact installation connector is designed for seamless integration in BUS applications, providing robust connectivity with a focus on reliability and ease of use. Crafted with advanced materials and excellent engineering, it ensures high performance in demanding environments. The compact design allows for maximum space efficiency while supporting significant current transmission capabilities. With its versatile connection options, the product simplifies both installation and maintenance processes. The connector adheres to rigorous international standards, making it a dependable choice for professionals who need a product that combines safety with exceptional functionality. Whether you're working in extreme temperatures or harsh conditions, this connector is built to endure, ensuring consistent operation when you need it most.
Duo-Unlock technology enhances installation flexibility
Mechanical and colour coding facilitate quick and error-free setup
High impact resistance ensures reliability in demanding applications
Halogen-free construction promotes environmental safety
IP66 and IP68 ratings safeguard against dust and water ingress
Wide operating temperature range allows for versatile application
Mechanical and colour coding facilitate quick and error-free setup
High impact resistance ensures reliability in demanding applications
Halogen-free construction promotes environmental safety
IP66 and IP68 ratings safeguard against dust and water ingress
Wide operating temperature range allows for versatile application
Related links
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
