Phoenix Contact Connector, 3 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 497-799
- Mfr. Part No.:
- 1313300
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£8.55
(exc. VAT)
£10.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.55 |
| 10 - 24 | £7.87 |
| 25 + | £7.10 |
*price indicative
- RS Stock No.:
- 497-799
- Mfr. Part No.:
- 1313300
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact device connector front mounting offers a compact solution for connecting devices in a variety of applications. Designed for reliability, it accommodates up to three positions and utilises a screw connection for secure installation. This product excels in environments demanding high performance, making it suitable for both indoor and outdoor use. With its high degree of protection and robust construction, it effectively withstands extreme conditions, allowing confident deployment in diverse settings. The device connector is crafted with both functionality and ease-of-use in mind, ensuring that it meets the requirements of modern electrical installations without compromising on safety or performance.
Optimised for space-saving designs while ensuring a secure current transmission
Duo-Unlock technology enhances installation flexibility
Resilience against harsh environmental conditions ensures long-lasting performance
Simplifies electrical connections through intuitive handling
Mechanical and colour coding facilitate quick setup and reduce installation errors
Duo-Unlock technology enhances installation flexibility
Resilience against harsh environmental conditions ensures long-lasting performance
Simplifies electrical connections through intuitive handling
Mechanical and colour coding facilitate quick setup and reduce installation errors
Related links
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
