Phoenix Contact Connector, 2 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 509-862
- Mfr. Part No.:
- 1313293
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-862
- Mfr. Part No.:
- 1313293
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupler connector is an innovative solution designed for efficient connectivity in bus applications. With its robust construction, this connector is engineered to withstand extreme environmental conditions while ensuring reliable performance. It embodies advanced technology like duo-unlock functionality, making installation and maintenance easy and flexible. Its compact design allows for maximum use of available space without compromising on current transmission capabilities. Ideal for various applications, this connector caters to both mechanical robustness and operational efficiency, enabling seamless connectivity in demanding conditions.
Duo-unlock technology enhances flexibility during installation and maintenance
Compact design facilitates efficient use of space on device fronts
High degrees of protection and impact resistance enable reliable performance in tough environments
Mechanical and colour coding support quick and error-free setup
Superior handling thanks to proven crimp or screw connection technology
Wide ambient temperature range ensures versatility in various applications
Designed to meet stringent industry standards for safety and performance
Compact design facilitates efficient use of space on device fronts
High degrees of protection and impact resistance enable reliable performance in tough environments
Mechanical and colour coding support quick and error-free setup
Superior handling thanks to proven crimp or screw connection technology
Wide ambient temperature range ensures versatility in various applications
Designed to meet stringent industry standards for safety and performance
Related links
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
