Phoenix Contact Connector, 2 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 497-797
- Mfr. Part No.:
- 1313288
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.47
(exc. VAT)
£12.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.47 |
| 10 + | £9.63 |
*price indicative
- RS Stock No.:
- 497-797
- Mfr. Part No.:
- 1313288
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupler connector from the PRC 20 series is expertly designed for seamless connectivity in demanding environments. Engineered to handle rated currents up to 20 A, this connector offers robust performance while maintaining a compact footprint. It features a reliable screw connection method, ideal for both tool-assisted and manual release options, ensuring versatility during installation and maintenance. With advanced Duo-Unlock technology, this product not only simplifies handling but also enhances user experience under challenging conditions. Made to withstand extreme temperature fluctuations and high humidity, it guarantees reliable operation across a wide spectrum of industrial settings. Furthermore, the mechanical and colour coding aids in swift and error-free startup, making it a superior choice for professionals seeking quality and efficiency in their connectors.
Compact design optimises space without compromising on performance
Duo-Unlock technology enhances installation flexibility
Durable construction withstands extreme ambient conditions
Colour coding ensures quick and accurate connections
Compatible with both crimp and screw connection methods
Duo-Unlock technology enhances installation flexibility
Durable construction withstands extreme ambient conditions
Colour coding ensures quick and accurate connections
Compatible with both crimp and screw connection methods
Related links
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
