Phoenix Contact Connector, 4 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 497-241
- Mfr. Part No.:
- 1309414
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£12.22
(exc. VAT)
£14.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.22 |
| 10 + | £11.24 |
*price indicative
- RS Stock No.:
- 497-241
- Mfr. Part No.:
- 1309414
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact device connector front mounting offers a compact and efficient solution for enhancing connectivity within AC applications. Designed for seamless integration, it features an innovative Duo-Unlock technology that ensures flexibility and ease of installation. Constructed to withstand extreme environmental conditions, this connector boasts high degrees of protection and impact resistance, making it ideal for demanding applications. The product's colour-coded and mechanically coded design simplifies connected processes, ensuring a quick and error-free setup. With its impressive specifications, including a rated current of 20 A and a nominal voltage of 400 V, this connector is poised to deliver reliable performance without sacrificing space. This product not only meets high-quality standards but also delivers excellent functionality in harsh conditions.
Duo-Unlock technology enhances installation flexibility
Built for reliable use in extreme ambient conditions
Optimised space usage with current transmission capability up to 20 A
Simplified handling through proven connection technology
Mechanical coding ensures a quick startup process
Halogen-free materials promote environmental safety
High degrees of protection including IP66, IP68, and IP69 ratings
Robust dimensions ensure compatibility across various applications
Built for reliable use in extreme ambient conditions
Optimised space usage with current transmission capability up to 20 A
Simplified handling through proven connection technology
Mechanical coding ensures a quick startup process
Halogen-free materials promote environmental safety
High degrees of protection including IP66, IP68, and IP69 ratings
Robust dimensions ensure compatibility across various applications
Related links
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
