Phoenix Contact Connector, 4 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 519-956
- Mfr. Part No.:
- 1308640
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£13.48
(exc. VAT)
£16.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.48 |
| 10 + | £12.40 |
*price indicative
- RS Stock No.:
- 519-956
- Mfr. Part No.:
- 1308640
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupler connector is a compact and efficient solution designed to facilitate seamless connections in AC applications. It features a robust housing that ensures durability even under extreme conditions, providing users with peace of mind in demanding environments. With its innovative Duo-Unlock technology, this product allows for flexible installation and maintenance, making it ideal for both professional and DIY projects. The thoughtful design includes mechanisms to enable quick and error-free assembly, maximising operational efficiency. As part of the PRC 20 series, this connector showcases exemplary engineering, ensuring safe and reliable performance.
Designed to streamline the installation process, enhancing overall reliability
Employs advanced Duo-Unlock technology for increased versatility
Conforms to high degrees of protection against environmental factors
Offers straightforward handling to simplify connectivity tasks
Promotes error-free startup with defined mechanical and colour coding
Employs advanced Duo-Unlock technology for increased versatility
Conforms to high degrees of protection against environmental factors
Offers straightforward handling to simplify connectivity tasks
Promotes error-free startup with defined mechanical and colour coding
Related links
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
