Phoenix Contact Connector, 5 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 497-238
- Mfr. Part No.:
- 1308659
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£13.96
(exc. VAT)
£16.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.96 |
| 10 + | £12.84 |
*price indicative
- RS Stock No.:
- 497-238
- Mfr. Part No.:
- 1308659
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact device connector offers an innovative solution for front mounting applications, expertly designed to maximise space while ensuring robust performance. Its unique Duo-Unlock technology provides enhanced flexibility during installation and maintenance, making it a favourite among professionals. Built to withstand challenging environmental conditions, this connector guarantees reliable operation with high impact resistance and superior degrees of protection. The integration of crimp and screw connection technology simplifies handling, while precise mechanical and colour coding ensures quick and error-free setups. Ideal for diverse applications, especially in DALI systems, this connector proves to be an essential component for modern electrical installations.
Compact design providing efficient space utilisation
Duo-Unlock technology enhances installation flexibility
Robust construction ensuring high degrees of protection
Integrates proven connection technologies for easy handling
Mechanical and colour coding allows for error-free installations
Designed to perform reliably in extreme ambient conditions
Compatibility with various conductor cross-sections for versatility
Duo-Unlock technology enhances installation flexibility
Robust construction ensuring high degrees of protection
Integrates proven connection technologies for easy handling
Mechanical and colour coding allows for error-free installations
Designed to perform reliably in extreme ambient conditions
Compatibility with various conductor cross-sections for versatility
Related links
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
