Phoenix Contact Connector, 2 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series

Bulk discount available

Subtotal (1 unit)*

£9.16

(exc. VAT)

£10.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.16
10 - 24£8.43
25 +£7.60

*price indicative

RS Stock No.:
497-795
Mfr. Part No.:
1313277
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Mounting Type

Front Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP66, IP68, IP69

Series

PRC 20

COO (Country of Origin):
PL
The Phoenix Contact Device Connector Front Mounting is designed to offer efficient and reliable connectivity with minimal space requirements. This remarkable product integrates cutting-edge features that enhance installation flexibility and performance capabilities. Ideal for applications that demand robustness and resilience, it delivers reliable service even in extreme ambient conditions. The connector supports different connection methods, providing users with the choice of using a tool or hand release for ease of use. With a focus on security and reliability, this product is perfect for creating secure and efficient connections in various environments.

Designed for panel feed through applications to optimise space utilisation
Utilises duo unlock technology for enhanced installation and maintenance flexibility
Engineered for high degrees of protection and impact resistance
Facilitates quick and error free startup with mechanical and colour coding
Complies with stringent environmental and safety standards
Halogen free materials contribute to safer installations
Offers superior performance across a wide range of ambient temperatures

Related links