Phoenix Contact Connector, 2 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 497-247
- Mfr. Part No.:
- 1313275
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£9.16
(exc. VAT)
£10.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.16 |
| 10 - 24 | £8.43 |
| 25 + | £7.60 |
*price indicative
- RS Stock No.:
- 497-247
- Mfr. Part No.:
- 1313275
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Front Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact device connector front mounting solution is designed to elevate the efficiency of electrical connections within compact spaces. Ideal for applications requiring reliable power transmission, this product combines functionality with thoughtful engineering. Its robust design accommodates a range of conductor cross-sections while ensuring optimal performance under demanding environmental conditions. This connector features a sophisticated installation mechanism that promotes both flexibility and ease of use, making it a preferred choice for professionals in various industries. With its impressive specifications and practical advantages, it stands out as a premier choice for anyone looking to enhance their device connection capabilities.
Maximizes space utilisation for effective power management
Incorporates duo-unlock technology for ease of installation
Engineered to withstand extreme ambient conditions
Facilitates straightforward handling for rapid assembly
Offers mechanical and colour coding for error-free setup
Incorporates duo-unlock technology for ease of installation
Engineered to withstand extreme ambient conditions
Facilitates straightforward handling for rapid assembly
Offers mechanical and colour coding for error-free setup
Related links
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
