Phoenix Contact Connector, 2 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 519-966
- Mfr. Part No.:
- 1313280
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.85 |
| 10 - 24 | £8.14 |
| 25 + | £7.35 |
*price indicative
- RS Stock No.:
- 519-966
- Mfr. Part No.:
- 1313280
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Front Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact device connector front mounting exemplifies reliability and efficiency in a compact design. Engineered for demanding applications, it accommodates conductor cross sections ranging from 0.5 mm² to 2.5 mm² while supporting a rated voltage of up to 400 V and a current of 20 A. Its innovative screw connection mechanism ensures secure connections, and its mechanical and colour coding simplifies installation, making it an essential choice for professionals. With robust performance under extreme conditions, the connector boasts high degrees of protection, ensuring longevity and dependable operation across various environments. Notable for its Duo-Unlock technology, this connector not only enhances installation flexibility but also simplifies maintenance. Whether for assembly or quick connections, this connector meets the needs of modern applications without compromise.
Compact design enhances space utilisation on device fronts
Duo-Unlock technology allows easy installation and maintenance
Designed for reliable performance in extreme environmental conditions
Simple handling through established crimp and screw connection methods
Mechanical and colour coding enables rapid, error-free setup
High degrees of protection contribute to durability and reliability
Wide operating temperature range ensures versatility for various applications
Duo-Unlock technology allows easy installation and maintenance
Designed for reliable performance in extreme environmental conditions
Simple handling through established crimp and screw connection methods
Mechanical and colour coding enables rapid, error-free setup
High degrees of protection contribute to durability and reliability
Wide operating temperature range ensures versatility for various applications
Related links
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
