Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 496-351
- Mfr. Part No.:
- 1605496
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-351
- Mfr. Part No.:
- 1605496
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed to meet the rigorous demands of modern industrial applications. With its unique straight short structure and compatibility with both standard and SPEEDCON interlock systems, this product ensures secure connections where reliable power delivery is crucial. Its robust design features a degree of protection rated at IP67, making it suitable for challenging environments. Designed for a broad cable diameter range of 9 mm to 11 mm, it accommodates various cable types, enhancing versatility.
Designed for quick and easy installation enhancing operational efficiency
Constructed to provide consistent EMC protection for high performance reliability
Capable of supporting a wide range of cable diameters for flexible application
Electrical connections maintain high reliability essential for critical industrial environments
Robust materials ensure longevity and resistance to harsh environmental conditions
User safety is prioritised with comprehensive warnings and installation notes
Constructed to provide consistent EMC protection for high performance reliability
Capable of supporting a wide range of cable diameters for flexible application
Electrical connections maintain high reliability essential for critical industrial environments
Robust materials ensure longevity and resistance to harsh environmental conditions
User safety is prioritised with comprehensive warnings and installation notes
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
