Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 270-516
- Mfr. Part No.:
- 1605496
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£30.61
(exc. VAT)
£36.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.61 |
*price indicative
- RS Stock No.:
- 270-516
- Mfr. Part No.:
- 1605496
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is expertly designed for seamless integration in both standard and SPEEDCON interlocking applications. Offering robust construction, this straight short connector supports reliable connections in demanding industrial environments. With a degree of protection rated at IP67, it ensures excellent performance even in challenging conditions, actively safeguarding against dust and moisture. The product features crimp connection methods, making it suitable for various cable diameters, which adds to its versatility for power applications.
Offers consistent EMC protection for superior connection reliability
Equipped with a sealing material that withstands harsh environmental conditions
Safety approved for both indoor and outdoor installations enhancing operational confidence
Utilizes a simple pin assignment for easy installation and maintenance
Supports high maximum current handling which ensuring strong power delivery
Versatile use in plant controller and electrical device engineering
Equipped with a sealing material that withstands harsh environmental conditions
Safety approved for both indoor and outdoor installations enhancing operational confidence
Utilizes a simple pin assignment for easy installation and maintenance
Supports high maximum current handling which ensuring strong power delivery
Versatile use in plant controller and electrical device engineering
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
