Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 494-747
- Mfr. Part No.:
- 1607663
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-747
- Mfr. Part No.:
- 1607663
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is engineered for power applications, ensuring robust and reliable connections in various industrial environments. With a straight design and screw locking mechanism, it simplifies cable management while maintaining excellent protection against environmental factors. The product is suitable for a wide range of applications, including outdoor use, where safety and durability are paramount. Featuring shielded connections, it effectively minimises electromagnetic interference, making it ideal for sensitive equipment. The connector's versatile crimp connection method guarantees a secure fit for varying cable diameters, allowing for flexibility during installation. Complying with stringent safety standards, this connector provides peace of mind for operators and maintenance personnel alike.
Suitable for outdoor applications with IP67 degree of protection
Compatibility with multiple cable diameters facilitates versatility
Designed for use by electrically qualified personnel for safety
Ultra heat resistance ensures reliable performance in extreme temperatures
Constructed from durable materials for long lasting reliability
Includes comprehensive safety notes to prevent misuse and ensure proper installation
Regular inspection is advised to maintain functionality and safety
Alternative RoHS compliant options available for eco conscious choices
Compatibility with multiple cable diameters facilitates versatility
Designed for use by electrically qualified personnel for safety
Ultra heat resistance ensures reliable performance in extreme temperatures
Constructed from durable materials for long lasting reliability
Includes comprehensive safety notes to prevent misuse and ensure proper installation
Regular inspection is advised to maintain functionality and safety
Alternative RoHS compliant options available for eco conscious choices
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
