Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
 - 282-150
 - Mfr. Part No.:
 - 1607663
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£16.79
(exc. VAT)
£20.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £16.79 | 
*price indicative
- RS Stock No.:
 - 282-150
 - Mfr. Part No.:
 - 1607663
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 4  | ||
Mounting Type Cable Mount  | ||
Connector Size M17  | ||
Plug/Socket Plug  | ||
Contact Gender Male  | ||
IP Rating IP67  | ||
Series ST  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Cable connector offers a robust and reliable solution for power applications, featuring a straight design with a screw locking mechanism that ensures secure connections. Constructed with high-quality materials, it is shielded for excellent EMC protection, making it suitable for challenging industrial environments.
Incorporates a crimp connection method for enhanced reliability
Optimised for efficient and safe power transmission
Facilitates a wide range of applications in various sectors
Promotes user safety with comprehensive installation instructions
Optimised for efficient and safe power transmission
Facilitates a wide range of applications in various sectors
Promotes user safety with comprehensive installation instructions
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 
