Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 494-568
- Mfr. Part No.:
- 1607706
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-568
- Mfr. Part No.:
- 1607706
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector exemplifies innovation and reliability in industrial connectivity solutions. Designed for seamless integration, it features a robust design that ensures both durability and dependability in demanding environments. With its straight configuration and M17 thread type, this connector can accommodate a variety of applications, providing versatile connectivity options. Its IP67 protection rating guarantees resistance to dust and water ingress, making it suitable for outdoor use.
Provides flexibility in design allowing reliable connections for various cable diameters
Designed to support applications in plant and electrical device engineering catering to diverse needs
Suitable for high voltage operations with provisions for ensuring safety through proper grounding
Resistant to environmental influences when used outdoors which ensuring longevity and performance
Manufactured with high quality materials enhancing overall product integrity and reliability
Compliant with RoHS and other environmental standards demonstrating a commitment to sustainability
Designed to support applications in plant and electrical device engineering catering to diverse needs
Suitable for high voltage operations with provisions for ensuring safety through proper grounding
Resistant to environmental influences when used outdoors which ensuring longevity and performance
Manufactured with high quality materials enhancing overall product integrity and reliability
Compliant with RoHS and other environmental standards demonstrating a commitment to sustainability
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
