Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 488-499
- Mfr. Part No.:
- 1605507
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-499
- Mfr. Part No.:
- 1605507
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered to deliver exceptional performance in demanding industrial environments. Designed for standard and SPEEDCON interlock applications, this product exemplifies durability and efficiency with its robust construction. Featuring IP67 protection, it ensures reliability even in challenging conditions, making it a ideal choice for a wide range of applications including power distribution and control systems. The straight long design allows for flexible integration into existing setups, while the crimp connection method provides a secure and vibration resistant assembly.
Universally compatible with M23 standard knurled nuts for enhanced flexibility
Built to withstand extreme temperatures making it suitable for a wide range of environments
Includes safety warnings to prevent improper usage and ensure user security
Lightweight design facilitates easy installation without compromising strength
Complies with EU RoHS standards showcasing a commitment to environmental responsibility
Built to withstand extreme temperatures making it suitable for a wide range of environments
Includes safety warnings to prevent improper usage and ensure user security
Lightweight design facilitates easy installation without compromising strength
Complies with EU RoHS standards showcasing a commitment to environmental responsibility
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
