Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 281-812
- Mfr. Part No.:
- 1605507
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£33.16
(exc. VAT)
£39.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.16 |
*price indicative
- RS Stock No.:
- 281-812
- Mfr. Part No.:
- 1605507
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is a robust solution designed for seamless integration within industrial applications. Engineered to offer flexible connectivity through its crimp connection method, this product ensures a secure and reliable performance, particularly in environments demanding regular connections and disconnections. With a degree of protection rated at IP67, it is built to withstand challenging conditions, providing consistent EMC protection and safety.
Offers a flexible connection solution for varying cable sizes
Constructed with a metal housing for enhanced durability
Provides excellent vibration and temperature resistance
Facilitates safe installation and maintenance with built in warning mechanisms
Constructed with a metal housing for enhanced durability
Provides excellent vibration and temperature resistance
Facilitates safe installation and maintenance with built in warning mechanisms
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
