Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, Plug, Male, IP68, IP69K, QPD Series
- RS Stock No.:
- 483-153
- Mfr. Part No.:
- 1424010
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-153
- Mfr. Part No.:
- 1424010
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is designed to enhance connectivity in various applications, delivering unparalleled performance and durability. Featuring a robust design, it supports spade connection technology and accommodates a range of conductor cross sections, ensuring versatility in operational requirements. Its housing is engineered for resilience, with an IP68/IP69K rating for extensive environmental protection, making it ideal for challenging settings. The innovative QUICKON fast connection technology promises significant time savings during installation, streamlining processes without compromising reliability.
Compatible with various cable specifications for versatile use
Light grey colour ensures visibility without being obtrusive
Suitable for front mounting allowing for flexible installation options
Light grey colour ensures visibility without being obtrusive
Suitable for front mounting allowing for flexible installation options
Related links
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
