Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, IP68, IP69K, QPD Series
- RS Stock No.:
- 269-169
- Mfr. Part No.:
- 1424010
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.31
(exc. VAT)
£11.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.31 |
*price indicative
- RS Stock No.:
- 269-169
- Mfr. Part No.:
- 1424010
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Robust panel feed-through designed to streamline connections while ensuring safety and reliability. This ingeniously engineered product allows for a quick and efficient cable connection, significantly reducing installation time with its innovative QUICKON technology. Built to withstand challenging environments, it offers a high degree of protection with IP68/IP69K ratings, ensuring durability in both water and dust exposure.
Robust housing structure ensures reliability across a range of applications
Compatible with both flexible and solid conductors for versatile use
Light grey colour adheres to RAL 7035 ensuring aesthetic consistency
Compatible with both flexible and solid conductors for versatile use
Light grey colour adheres to RAL 7035 ensuring aesthetic consistency
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
