TE Connectivity Industrial Circular Connectors, Cable Mount, M12 Connector, Plug, Male, IP67, 23141 Series
- RS Stock No.:
- 472-707
- Mfr. Part No.:
- 1-2314102-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£179.70
(exc. VAT)
£215.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.70 | £3.594 |
*price indicative
- RS Stock No.:
- 472-707
- Mfr. Part No.:
- 1-2314102-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 23141 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 23141 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 0 Position Circular Connector is designed to offer a reliable solution in various applications, specifically tailored for wire and cable connections. Its robust construction ensures optimal performance across a wide temperature range, while the natural colour finish allows for seamless integration into your existing setups. The connector type is a plug, featuring pin contacts, which enhances connectivity efficiency. Ideal for use in environments where space is a concern, this unassembled kit is easy to install and provides long-lasting durability to meet the demands of modern connectivity requirements.
Suitable for high durability with a rated lifespan of 250 cycles
Designed for electrical applications with crimp termination method for reliable connections
Natural colour finish complements various installations for an unobtrusive appearance
IP Dust Sealing Level 6 ensures protection against dust ingress
Operating temperature range accommodates harsh environments from -40 to 85 °C
Unassembled kit allows for customised assembly to fit specific needs
Compliance with EU RoHS and ELV directives demonstrates commitment to environmental standards
Low halogen content ensures safer use and disposal practices
Designed for electrical applications with crimp termination method for reliable connections
Natural colour finish complements various installations for an unobtrusive appearance
IP Dust Sealing Level 6 ensures protection against dust ingress
Operating temperature range accommodates harsh environments from -40 to 85 °C
Unassembled kit allows for customised assembly to fit specific needs
Compliance with EU RoHS and ELV directives demonstrates commitment to environmental standards
Low halogen content ensures safer use and disposal practices
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Power Connector Plug-In Socket IP67, M12 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors M12 Connector Male M12 Connector Series
- TE Connectivity Industrial Circular Connectors Panel Mount Plug, IP67
- TE Connectivity Industrial Circular Connectors Cable Plug IP67, M12 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67,
