RS PRO Industrial Circular Connectors, 9 Contacts, In-line, SP13 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£6.08

(exc. VAT)

£7.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.08
10 - 24£5.59
25 +£5.05

*price indicative

RS Stock No.:
304-645
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Mounting Type

In-line

Connector Size

SP13

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

3A

Body Orientation

Straight

Voltage Rating

125V ac

Mating Type

Threaded Coupling

Shell Size

13mm

Housing Material

Nylon 66, PC

Pole Format

9P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Contact Material

Brass

Minimum Operating Temperature

-40°C

Outer Diameter

19.5mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68, 9 Contacts, Threaded Coupling


This RS PRO Industrial Circular Connector is designed for robust and reliable connections in demanding environments. With an IP68 rating, it offers excellent water resistance, making it ideal for applications where space-saving and durability are crucial. The connector is available in various mounting options, including panel mount, cable mount, and in-line cable mount, with solder and horizontal mount screw termination options.

Features and Benefits


IP68 waterproof design: Ensures high water resistance for outdoor and harsh environments
Threaded coupling: Provides secure and reliable connections
Multiple mounting options: Offers flexibility with panel, cable, and in-line cable mounts
Solder and horizontal mount screw termination: Accommodates different contact arrangements
Compact shell size of 13 mm: Ideal for space-saving applications
Durable housing materials: Made from Nylon 66 and Polycarbonate for enhanced longevity
Gold-plated contacts: Ensures reliable electrical performance

Applications


Industrial automation
Outdoor equipment
Marine applications
Aerospace

Additional Information


Complies with IP68 standards for water resistance
Available in a 9-contact configuration with a voltage rating of 125 V AC
Operating temperature range from -40 °C to 85 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links