Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
282-147
Mfr. Part No.:
1607642
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable connector designed for robust industrial applications, features a straight SPEEDCON connection, ensuring a reliable interface for various electrical setups. With 17 positions for optimal connectivity, this connector is engineered to provide consistent electromagnetic compatibility (EMC) protection.

Molded designs facilitate straightforward integration into existing setups
Screw thread connection design offers excellent stability and connection integrity
Easy to install reducing equipment downtime during maintenance

Related links