Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 488-572
- Mfr. Part No.:
- 1607642
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£14.80
(exc. VAT)
£17.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £14.80 |
10 + | £13.62 |
*price indicative
- RS Stock No.:
- 488-572
- Mfr. Part No.:
- 1607642
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative Cable connector is engineered to offer robust connectivity solutions in challenging industrial environments. Featuring a straight design and SPEEDCON connection type, it accommodates various cable diameters while ensuring exceptional protection against water and dust with an IP67 rating. The precision crimp connection technique, along with 17 contact positions, guarantees reliable signal integrity and performance. Whether used in electrical device engineering or outdoor applications, this connector meets the highest safety standards, making it ideal for critical applications in automation and process industries.
Facilitates easy integration with various cable diameters
Constructed to withstand extreme temperatures for operational flexibility
Supports straightforward maintenance with replaceable crimp contacts
Designed for use in both indoor and outdoor applications which ensuring versatility
Built with durable materials to withstand tough industrial conditions
Constructed to withstand extreme temperatures for operational flexibility
Supports straightforward maintenance with replaceable crimp contacts
Designed for use in both indoor and outdoor applications which ensuring versatility
Built with durable materials to withstand tough industrial conditions
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- DeWALT DCV100 18V Leaf Blower