Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M20 Connector, Plug, Male, IP66, IP68, QPD Series
- RS Stock No.:
- 281-635
- Mfr. Part No.:
- 1414679
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.76
(exc. VAT)
£24.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.76 |
*price indicative
- RS Stock No.:
- 281-635
- Mfr. Part No.:
- 1414679
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M20 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68 | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M20 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68 | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is expertly designed to provide robust and efficient connectivity in industrial settings. This product boasts a unique QUICKON fast connection feature that significantly reduces installation time, making it a practical choice for professionals who require reliability and speed. Its solid construction offers exceptional protection with an IP68/IP69K rating, ensuring it performs reliably in harsh environments. This feed-through not only safeguards against mismatched connections but also guarantees touch-proof safety when not in use. With its versatile design, it can accommodate various cable sizes and is suitable for a wide array of applications, making it an indispensable solution for panel connectivity.
Supports a range of conductor cross sections for versatile application
Made with high quality materials including silver plated contacts for excellent conductivity
Made with high quality materials including silver plated contacts for excellent conductivity
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M20 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector IP66 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K
