Phoenix Contact Circular Connector, 5 Contacts, IP66, IP68, QPD Series
- RS Stock No.:
- 268-364
- Mfr. Part No.:
- 1410387
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.35
(exc. VAT)
£20.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.35 |
*price indicative
- RS Stock No.:
- 268-364
- Mfr. Part No.:
- 1410387
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| IP Rating | IP66, IP68 | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
IP Rating IP66, IP68 | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Installation connector is designed to provide a reliable solution for electrical connections in demanding environments. Featuring a robust housing and an innovative IDC connection method, this connector ensures an effortless assembly process while maintaining the highest safety standards. The sleek design accommodates external cable diameters of 12 mm to 20 mm, offering flexibility in various installations. With a rated current of 40 A and a maximum surge voltage capability of up to 8 kV, this connector delivers impressive performance even under the most challenging conditions.
QuICKON technology enables a rapid connection process saving time on installation
Constructed to meet stringent protection ratings which ensuring maximum durability
Mechanical coding for secure and safe connections minimizing the risk of mismatches
Allows for easy maintenance via fast device replacement streamlining project workflows
Optimized for a wide range of temperatures suitable for various operational environments
Designed with high quality materials to ensure long lasting performance in demanding conditions
Constructed to meet stringent protection ratings which ensuring maximum durability
Mechanical coding for secure and safe connections minimizing the risk of mismatches
Allows for easy maintenance via fast device replacement streamlining project workflows
Optimized for a wide range of temperatures suitable for various operational environments
Designed with high quality materials to ensure long lasting performance in demanding conditions
Related links
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector IP66 IP69K, QPD Series
