Phoenix Contact Circular Connector, 5 Contacts, Panel, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 280-618
- Mfr. Part No.:
- 1414757
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£43.85
(exc. VAT)
£52.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.85 |
*price indicative
- RS Stock No.:
- 280-618
- Mfr. Part No.:
- 1414757
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Panel | |
| Current | 17.5A | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Voltage | 690V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Housing Material | Polyamide | |
| Pole Format | 4+PE | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Panel | ||
Current 17.5A | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
Voltage 690V | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Housing Material Polyamide | ||
Pole Format 4+PE | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact H Distributor, part of the QPD series, is an advanced power distribution solution ideal for various applications requiring robust and reliable connections. Designed with innovative QUICKON fast connection technology, this distributor allows for quick and efficient installation, saving time and enhancing overall productivity. The unit features a durable PA housing with high protection ratings, making it suitable for challenging environments. With a compact design, this distributor accommodates several connections, creating the versatility needed for both branching master cables and star distribution configurations.
Designed for flexible configurations supporting various distribution setups
Offers high levels of protection with IP68/IP69K ratings
Ensures reliable performance with low contact resistance
Accommodates multiple conductor cross sections for versatile applications
Impact resistant construction suitable for demanding operational environments
Related links
- Phoenix Contact Circular Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector Cable Female IP68 QPD Series
- Phoenix Contact Circular Connector Front IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
