Phoenix Contact Circular Connector, 3 Contacts, Cable, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 268-853
- Mfr. Part No.:
- 1414706
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.24
(exc. VAT)
£12.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.24 |
*price indicative
- RS Stock No.:
- 268-853
- Mfr. Part No.:
- 1414706
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 17.5A | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Voltage | 690V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | No | |
| Pole Format | 2+PE | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 17.5A | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
Voltage 690V | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Housing Material Polyamide | ||
Standards/Approvals No | ||
Pole Format 2+PE | ||
Contact Plating Silver | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Installation connector is designed for robust applications in demanding environments. Built from high quality materials, it combines exceptional performance with easy handling, making it an ideal choice for professionals seeking reliability and efficiency. With its sophisticated IDC connection technology, this connector ensures secure and swift connectivity, effectively mitigating installation times by up to 80%.
Compact dimensions allow for flexible installation options
Robust housing material ensures longevity under harsh conditions
Multiple connections enhance functionality for complex applications
Conductors can be connected efficiently offering versatility in wire sizes
Low contact resistance promotes optimal electrical performance
Efficient temperature range supports diverse operating environments
Related links
- Phoenix Contact Circular Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
