Phoenix Contact Circular Connector, 4 Contacts, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 270-608
- Mfr. Part No.:
- 1414717
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£34.62
(exc. VAT)
£41.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.62 |
*price indicative
- RS Stock No.:
- 270-608
- Mfr. Part No.:
- 1414717
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Distributor is crafted to elevate your connection efficiency while ensuring robust performance in challenging environments. The innovative QPD H 3PE1,5 BK series, renowned for its QUICKON fast connection technology, offers a significant reduction in installation time and enhances reliability with its superior mechanical coding feature. Designed for versatile applications, this distributor allows for secure and safe connections in a compact form. The units high degree of protection, IP68/IP69K, ensures resilience against dust and water, making it suitable for various industrial settings.
Mechanical coding protects against mismatching connections
Compact design offers flexible installation options in confined spaces
Constructed from robust materials ensuring long lasting performance
Compatible with a wide range of conductor sizes for versatile applications
Compact design offers flexible installation options in confined spaces
Constructed from robust materials ensuring long lasting performance
Compatible with a wide range of conductor sizes for versatile applications
Related links
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
