Phoenix Contact Circular Connector, 3 Contacts, Cable Mount, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 270-251
- Mfr. Part No.:
- 1414719
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.85
(exc. VAT)
£61.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.85 |
*price indicative
- RS Stock No.:
- 270-251
- Mfr. Part No.:
- 1414719
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power distributor is a robust and efficient solution designed to meet the demands of modern electrical systems. With its innovative IDC connection method, it facilitates quick and reliable connections, significantly reducing installation times by up to 80%. The versatile H-distributor can effectively branch master cables or serve as a star distributor depending on your needs.
Robust impact resistance rated at IK07 for reliable operation
Touch proof design enhances safety when not plugged in
Touch proof design enhances safety when not plugged in
Related links
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
