Phoenix Contact Circular Connector, 3 Contacts, Cable Mount, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 282-076
- Mfr. Part No.:
- 1414720
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.85
(exc. VAT)
£61.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.85 |
*price indicative
- RS Stock No.:
- 282-076
- Mfr. Part No.:
- 1414720
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact H distributor is engineered for efficiency and reliability in power distribution applications. The innovative IDC connection method ensures a simple yet robust attachment, making installations quicker and more reliable. With a versatile design, it accommodates various conductor cross-sections and supports high-performance standards.
Compact design facilitates easy integration in tight spaces
Suitable for a wide range of conductor sizes promoting versatility
Allows for multiple connection profiles to meet diverse needs
Lightweight construction simplifies transport and installation
Suitable for a wide range of conductor sizes promoting versatility
Allows for multiple connection profiles to meet diverse needs
Lightweight construction simplifies transport and installation
Related links
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
