Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M25 Connector, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 270-113
- Mfr. Part No.:
- 1411433
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.69
(exc. VAT)
£29.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.69 |
*price indicative
- RS Stock No.:
- 270-113
- Mfr. Part No.:
- 1411433
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Innovative panel feed-through is designed for seamless integration in various applications, offering both robustness and efficiency. Featuring a unique QUICKON connection technology, it ensures an installation process that can save up to 80% of connection time on-site. With a black housing that boasts an impressive IP68/IP69K rating, this product is suitable for use in harsh environments while providing touch-proof protection.
Tamper proof design ensures safety when not plugged in
Rated for a broad temperature range ensuring performance in extreme conditions
Silver plated contacts optimise conductivity and reduce contact resistance
The compact design makes it ideal for space constrained applications
Rated for a broad temperature range ensuring performance in extreme conditions
Silver plated contacts optimise conductivity and reduce contact resistance
The compact design makes it ideal for space constrained applications
Related links
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
