Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-157
- Mfr. Part No.:
- 1607630
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.26
(exc. VAT)
£26.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.26 |
*price indicative
- RS Stock No.:
- 281-157
- Mfr. Part No.:
- 1607630
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is an essential component designed for versatile connections within industrial environments. Engineered for durability and robust performance, this product ensures reliable signal transmission across various applications. It features a straight configuration and a secure crimp connection, facilitating easy installation and maintenance. With its IP67 rating, it provides excellent protection against dust and water ingress, making it suitable for outdoor and challenging conditions.
Water and dust resistant thanks to its high IP67 protection rating
Enables crimping connections to enhance durability in demanding environments
Compatible with various cable diameters supporting versatile installation options
Optimized for reliable signal integrity essential for industrial applications
Constructed from high quality materials to withstand extreme temperatures
Complies with strict safety standards which ensuring reliable operation
Enables crimping connections to enhance durability in demanding environments
Compatible with various cable diameters supporting versatile installation options
Optimized for reliable signal integrity essential for industrial applications
Constructed from high quality materials to withstand extreme temperatures
Complies with strict safety standards which ensuring reliable operation
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
