Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-019
- Mfr. Part No.:
- 1624534
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.91
(exc. VAT)
£19.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.91 |
*price indicative
- RS Stock No.:
- 281-019
- Mfr. Part No.:
- 1624534
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is expertly designed to provide reliable and high-performance connections in various industrial applications. With a robust construction and a screw locking mechanism, this connector ensures a steadfast interface, capable of withstanding the rigours of challenging environments.
Straight connector design suitable for power applications
High quality metal housing provides durability
Efficient crimp contacts can be ordered separately to suit needs
Lightweight construction facilitates easy handling and installation
High quality metal housing provides durability
Efficient crimp contacts can be ordered separately to suit needs
Lightweight construction facilitates easy handling and installation
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
