Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series
- RS Stock No.:
- 270-343
- Mfr. Part No.:
- 1622011
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.71
(exc. VAT)
£54.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.71 |
*price indicative
- RS Stock No.:
- 270-343
- Mfr. Part No.:
- 1622011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is an advanced solution designed for seamless transmission of signals, data, and power, all within a compact and efficient single connector. Ideal for industrial applications, this connector boasts a robust shielded design which ensures a high degree of protection and reliable performance in demanding environments.
Allows for a wide ambient temperature range to ensure stability in diverse conditions
Facilitates easy installation with clear technical guidelines
Promotes system integrity through high quality crimp connections
Offers versatility with multiple positions for varied connectivity needs
Facilitates easy installation with clear technical guidelines
Promotes system integrity through high quality crimp connections
Offers versatility with multiple positions for varied connectivity needs
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SH Series
