Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M25 Connector, IP68, IP69K, QPD Series
- RS Stock No.:
- 269-452
- Mfr. Part No.:
- 1414737
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.90
(exc. VAT)
£16.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.90 |
*price indicative
- RS Stock No.:
- 269-452
- Mfr. Part No.:
- 1414737
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through from the QPD series is designed to streamline connectivity in demanding environments. This innovative solution provides a robust interface for connecting cables, eliminating the need to open devices, which saves valuable installation time. Featuring high protection ratings of IP68/IP69K and IK07, it ensures durability and safety in a variety of applications. Its mechanical coding feature prevents mismatched connections, enhancing installation reliability. With compatibility for a range of conductor sizes and an efficient connection process, this feed-through is ideal for professionals needing a reliable and effective solution in compact setups.
Designed for easy front mounting suitable for various panel setups
Mechanical coding feature guarantees correct connections providing enhanced safety during operation
Efficient cable management allows for cleaner installations and reduces clutter
Supports a wide range of conductor sizes accommodating different wiring needs
Rated for high electrical performance ensuring reliability in critical applications
Mechanical coding feature guarantees correct connections providing enhanced safety during operation
Efficient cable management allows for cleaner installations and reduces clutter
Supports a wide range of conductor sizes accommodating different wiring needs
Rated for high electrical performance ensuring reliability in critical applications
Related links
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
