Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 269-365
- Mfr. Part No.:
- 1613525
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£115.57
(exc. VAT)
£138.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.57 |
*price indicative
- RS Stock No.:
- 269-365
- Mfr. Part No.:
- 1613525
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting applications, featuring a robust knurled nut for secure installation. The advanced engineering ensures a reliable connection in demanding environments, making it a perfect choice for power applications. With its unique angled fixed design and crimp connection method, this connector supports a multitude of positions, allowing for exceptional flexibility in system design. The products compatibility with outdoor applications is enhanced by its IP67 rating, offering superior protection against dust and water ingress.
Complies with relevant safety standards and regulations
Easy installation with standard mounting dimensions
Compatible with specific crimp contacts for enhanced performance
Easy installation with standard mounting dimensions
Compatible with specific crimp contacts for enhanced performance
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
