Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£54.62

(exc. VAT)

£65.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.62

*price indicative

RS Stock No.:
269-354
Mfr. Part No.:
1620264
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is an ideal solution for streamlined connectivity in confined spaces. Crafted for versatility, its angled design accommodates various applications while maintaining a high degree of protection. The product integrates advanced features such as secure solder connections and effective EMC protection, ensuring reliable signal transmission. Designed with practical use in mind, it also allows for flexible on site assembly, making it suitable for diverse environments.

Designed for high protection which ensuring safe field usage
Facilitates easy on site assemblies boosting operational efficiency
Utilizes proven solder connection technology for various wire types
Made from durable materials to withstand harsh ambient conditions
Compatible with a wide range of ambient temperatures
Fulfills EU standards for environmental compliance and safety

Related links