Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 269-301
- Mfr. Part No.:
- 1623831
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.54
(exc. VAT)
£35.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.54 |
*price indicative
- RS Stock No.:
- 269-301
- Mfr. Part No.:
- 1623831
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from the CA series stands out for its robust design and versatile application, ensuring seamless connectivity in various industries. With a high degree of protection, it is engineered for safe use in challenging environments. Its straight, shielded configuration plays a pivotal role in maintaining reliable signal transmission while protecting against electromagnetic interference. Designed for flexibility, this connector allows for on site assembly, which significantly reduces installation times.
Straight and shielded design ideal for signal integrity
Fast locking mechanism accelerates connection times
Compatible with a broad range of cable diameters
Vibration and temperature resistance ensures long lasting performance
Easy on site assembly saves time during installation
Provides consistent EMC protection for enhanced data transmission
Offers a wide range of applications across various sectors
Fast locking mechanism accelerates connection times
Compatible with a broad range of cable diameters
Vibration and temperature resistance ensures long lasting performance
Easy on site assembly saves time during installation
Provides consistent EMC protection for enhanced data transmission
Offers a wide range of applications across various sectors
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
