Phoenix Contact Circular Connector, 19 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£18.51

(exc. VAT)

£22.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.51

*price indicative

RS Stock No.:
269-106
Mfr. Part No.:
1624015
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Device connector, designed for front mounting applications, is engineered to provide reliable connectivity in various environments. Its robust construction ensures enhanced performance and durability, capable of withstanding extreme temperature variations and offering a high degree of protection against environmental factors.

Connector supports a wide range of applications due to its standardised design
Crimp connection method streamlines installation and reduces downtime
Product offers multiple positions to accommodate various signal needs
Robust materials used in construction provide long lasting durability

Related links