Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series
- RS Stock No.:
- 269-092
- Mfr. Part No.:
- 1622007
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£40.09
(exc. VAT)
£48.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.09 |
*price indicative
- RS Stock No.:
- 269-092
- Mfr. Part No.:
- 1622007
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular cable connector is designed to seamlessly transmit signals, data, and power, making it an ideal solution for hybrid applications in industrial environments. With a focus on reliability, this connector features a screw locking mechanism that ensures secure connections even in demanding conditions.
Compact design enables easy integration into various setups without compromising performance
Optimised for a wide cable diameter range accommodating various installation needs
Constructed from durable materials to withstand tough operational conditions
Regular inspection and maintenance reminders ensure ongoing reliability
Optimised for a wide cable diameter range accommodating various installation needs
Constructed from durable materials to withstand tough operational conditions
Regular inspection and maintenance reminders ensure ongoing reliability
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
