Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-766
- Mfr. Part No.:
- 1620263
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£53.81
(exc. VAT)
£64.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.81 |
*price indicative
- RS Stock No.:
- 268-766
- Mfr. Part No.:
- 1620263
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from the CA series is expertly designed for optimal performance in environments with limited space. Featuring a robust angled design, it allows for easy connection in tight applications while maintaining a high degree of protection against environmental factors. The connector is equipped with a reliable solder connection method, ensuring durable and secure contacts for signal transmission. With a variety of features tailored for flexibility and efficiency, this model meets essential industry standards and provides reliable connectivity solutions for diverse electrical applications.
Provides an adjustable cable outlet direction for tailored applications
Ensures high protection levels for safe field use
Designed for flexible assembly on site accommodating unique setups
Delivers reliable signal transmission with consistent EMC protection
Ensures high protection levels for safe field use
Designed for flexible assembly on site accommodating unique setups
Delivers reliable signal transmission with consistent EMC protection
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
