Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 268-725
- Mfr. Part No.:
- 1624556
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.64
(exc. VAT)
£22.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.64 |
*price indicative
- RS Stock No.:
- 268-725
- Mfr. Part No.:
- 1624556
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector revolutionizes connectivity in industrial environments with its robust design and superior performance. Engineered for reliability, this connector features a SPEEDCON mechanism for easy and secure connections. Suitable for various applications, it supports a wide range of cable diameters while providing an excellent degree of protection.
Equipped with a crimp connection for a secure fit
Ensures compatibility with various cable diameters
Includes a straightforward installation process for ease of use
Designed for frequent use with reduced maintenance needs
Provides a high degree of protection with an IP67 rating
Ensures compatibility with various cable diameters
Includes a straightforward installation process for ease of use
Designed for frequent use with reduced maintenance needs
Provides a high degree of protection with an IP67 rating
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
