Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 268-193
- Mfr. Part No.:
- 1607694
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.28
(exc. VAT)
£9.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.28 |
*price indicative
- RS Stock No.:
- 268-193
- Mfr. Part No.:
- 1607694
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is meticulously engineered for applications demanding reliability and efficiency. Designed for compact devices, this connector guarantees consistent electromagnetic compatibility (EMC) protection, ensuring secure connections even in challenging industrial environments. Its robust construction includes a crimp connection method, offering a vibration- and temperature-resistant assembly tailored for high-performance needs. Suitable for a variety of electrical device applications, it features straight alignment for ease of installation. The connector is crafted to withstand operational conditions with an impressive temperature range, making it a versatile choice for both indoor and outdoor use.
Designed to operate effectively in a wide array of temperatures
Accommodates multiple connection profiles for versatile use
Manufactured from high quality materials that withstand harsh conditions
Provides secure connections with reinforced shielding for safety
Accommodates multiple connection profiles for versatile use
Manufactured from high quality materials that withstand harsh conditions
Provides secure connections with reinforced shielding for safety
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
