Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 493-725
- Mfr. Part No.:
- 1607694
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 493-725
- Mfr. Part No.:
- 1607694
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector tailored for front mounting applications, exemplifies efficient connectivity with its innovative design. Crafted for both standard and SPEEDCON interlock systems, it combines functionality with durability, offering a robust solution for various industrial environments. The connector features a straight configuration and accommodates a range of positions, making it versatile for diverse applications. Its integral shielded design ensures exceptional EMC protection, safeguarding against interference. This device connector is engineered to meet demanding performance standards, ensuring reliability in critical operations, while its high quality materials promise longevity and resilience, even in extreme conditions.
Suitable for applications in harsh industrial environments
Equipped with crimping connection for robust and vibration resistant assembly
IP67 rated which ensuring protection against dust and water ingress
Operates efficiently across a wide temperature range
Facilitates straightforward installation with front mounting capability
Supports a wide range of conductor sizes for versatile connectivity
Equipped with crimping connection for robust and vibration resistant assembly
IP67 rated which ensuring protection against dust and water ingress
Operates efficiently across a wide temperature range
Facilitates straightforward installation with front mounting capability
Supports a wide range of conductor sizes for versatile connectivity
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
