Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, SH Series
- RS Stock No.:
- 268-125
- Mfr. Part No.:
- 1621540
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.45
(exc. VAT)
£54.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £45.45 | 
*price indicative
- RS Stock No.:
- 268-125
- Mfr. Part No.:
- 1621540
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 13 | ||
| Mounting Type Cable Mount | ||
| Connector Size M23 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP67, IP68 | ||
| Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is an innovative solution designed to streamline the transmission of signals, data, and power within a single, robust interface. Engineered for versatility, the connector features a straight long design that ensures seamless integration in both standard and SPEEDCON interlock applications. With an exemplary degree of protection, it is ideal for use in demanding industrial environments, where reliability and efficiency are paramount.
Provides robust protection against environmental factors which ensuring reliability
Designed for high speed performance with a data interface supporting up to 100 Mbps
Constructed from premium materials for enhanced durability and longevity
Compatible with both standard and SPEEDCON interlock applications for versatility
Incorporates safety mechanisms to protect users and equipment during operation
Accommodates various connection profiles for expanded application usability
Designed for high speed performance with a data interface supporting up to 100 Mbps
Constructed from premium materials for enhanced durability and longevity
Compatible with both standard and SPEEDCON interlock applications for versatility
Incorporates safety mechanisms to protect users and equipment during operation
Accommodates various connection profiles for expanded application usability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
