EAO BA9s Filament Indicator Lamp, White, 36 V, 56 mA

Subtotal (1 unit)*

£1.36

(exc. VAT)

£1.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.36

*price indicative

RS Stock No.:
640-641
Mfr. Part No.:
10-1416.1289
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Voltage Rating

36 V

Lamp Base

BA9s

Current Rating

56 mA

Lamp Size

28 mm

Lens Colour

White

COO (Country of Origin):
CN
The EAO Filament Lamp offers a brilliant illumination solution tailored for energy efficiency while ensuring optimal performance. With its white light output, it is perfect for various applications requiring clear, bright lighting. The lamp operates seamlessly at 36 V AC/DC, providing a steady stream of light with precise specifications that meet high standards. Compact yet capable, it boasts a lightweight design that facilitates easy installation. The product's short overall length of 28 mm ensures adaptability in confined spaces, making it a versatile choice. This filament lamp is designed not only for functionality but also for compliance with important environmental regulations, affirming its sustainability credentials.

Illumination colour delivers a crisp and clear output for visibility
Lightweight design simplifies the mounting process in various settings
Environmentally compliant, ensuring peace of mind for eco-conscious consumers
Versatile application in numerous lighting scenarios
Robust operation with a consistent current tolerance for dependable performance

Related links