EAO Bi-Pin Filament Indicator Lamp, White, 36 V, 20 mA
- RS Stock No.:
- 640-649
- Mfr. Part No.:
- 10-1616.1179
- Brand:
- EAO
Subtotal (1 unit)*
£4.71
(exc. VAT)
£5.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.71 |
*price indicative
- RS Stock No.:
- 640-649
- Mfr. Part No.:
- 10-1616.1179
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Voltage Rating | 36 V | |
| Lamp Base | Bi-Pin | |
| Current Rating | 20 mA | |
| Lamp Size | T1 | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage Rating 36 V | ||
Lamp Base Bi-Pin | ||
Current Rating 20 mA | ||
Lamp Size T1 | ||
Lens Colour White | ||
- COO (Country of Origin):
- CH
The EAO Filament Lamp offers an elegant and efficient lighting solution, seamlessly integrating into various applications. Designed with a T1 bi-pin fitting, this lamp emits a crisp white illumination that enhances visibility while creating a warm ambiance. Ideal for decorative lighting, it caters to both functional and aesthetic needs. Its robust construction ensures durability, while the electrical characteristics are optimised for compatibility with 36 V AC/DC systems, making it a versatile choice for professionals seeking reliability and performance. With a minimal weight of just 0.001 kg, it is easy to install and manage, ensuring that your lighting tasks are effortlessly accomplished. This lamp not only meets safety and compliance standards but also supports environmentally friendly initiatives, appealing to conscientious consumers looking for sustainable options.
White illumination adds clarity and enhances surroundings
T1 bi-pin fitting allows for easy installation in compatible fixtures
Designed for use with both AC and DC power sources for added flexibility
Lightweight design simplifies handling and installation
Compliant with REACH and RoHS standards for environmental safety
Does not compromise on performance with an operation current range that caters to various applications
T1 bi-pin fitting allows for easy installation in compatible fixtures
Designed for use with both AC and DC power sources for added flexibility
Lightweight design simplifies handling and installation
Compliant with REACH and RoHS standards for environmental safety
Does not compromise on performance with an operation current range that caters to various applications
Related links
- EAO Bi-Pin Filament Indicator Lamp 24 V, 20 mA
- EAO Bi-Pin Filament Indicator Lamp 18 V, 25 mA
- EAO Bi-Pin Filament Indicator Lamp 12 V, 25 mA
- EAO BA9s Filament Indicator Lamp 36 V, 56 mA
- EAO 3/4 MG Filament Indicator Lamp 36 V, 30 mA
- EAO Filament Indicator Lamp 60 V, 20 mA
- EAO BA9s Filament Indicator Lamp 130 V, 20 mA
- EAO 3/4 MG Filament Indicator Lamp 60 V, 20 mA
