EAO 3/4 MG Filament Indicator Lamp, White, 60 V, 20 mA

Subtotal (1 unit)*

£3.14

(exc. VAT)

£3.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.14

*price indicative

RS Stock No.:
640-639
Mfr. Part No.:
10-1320.1179
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Voltage Rating

60 V

Lamp Base

3/4 MG

Current Rating

20 mA

Lamp Size

T1

Lens Colour

White

COO (Country of Origin):
CN
The EAO Filament Lamp combines elegance with functionality, offering an exceptional lighting solution that seamlessly integrates into various applications. With its striking white illumination, it caters to both aesthetic and practical needs, ensuring optimal visibility in any setting. The lamp is designed to operate under a voltage of 60 V AC/DC, making it versatile for different environments. Weighing a mere 0.001 kg, it is lightweight yet robust, suitable for both permanent fixtures and temporary installations. The lamp's construction adheres to stringent quality standards, ensuring compliance with REACH and RoHS regulations. Ideal for use in both commercial and domestic spaces, this product stands out not only for its performance but also for its commitment to environmental standards.

Illumination colour provides a crisp, clear light that enhances visibility
Designed for both AC and DC operation, offering flexibility in installation
Compact weight ensures easy handling and installation in various settings
Environmentally compliant, promoting sustainability with REACH and RoHS certifications
Short description highlights its versatile applications and specifications

Related links